
MF-MSMF125/8X-2 | |
|---|---|
DigiKey Part Number | 118-MF-MSMF125/8X-2TR-ND - Tape & Reel (TR) 118-MF-MSMF125/8X-2CT-ND - Cut Tape (CT) 118-MF-MSMF125/8X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-MSMF125/8X-2 |
Description | 1812 RESETTABLE SMD PPTC 1.25A/8 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 8V 1.25 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 40 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 140 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 8V | Size / Dimension 0.181" L x 0.128" W (4.60mm x 3.24mm) |
Current - Hold (Ih) (Max) 1.25 A | Thickness (Max) 0.031" (0.80mm) |
Current - Trip (It) 2.5 A | Approval Agency cUR, cURus, TUV |
Current - Max 100 A | Base Product Number |
Time to Trip 400 ms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-MSMF125/12X-2 | Bourns Inc. | 2.000 | 118-MF-MSMF125/12X-2CT-ND | 3,08000 lei | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 lei | 2,77 lei |
| 5 | 2,29800 lei | 11,49 lei |
| 10 | 2,12000 lei | 21,20 lei |
| 50 | 1,75740 lei | 87,87 lei |
| 100 | 1,62170 lei | 162,17 lei |
| 250 | 1,45776 lei | 364,44 lei |
| 500 | 1,34464 lei | 672,32 lei |
| 1.000 | 1,23985 lei | 1.239,85 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,14282 lei | 2.285,64 lei |
| 4.000 | 1,05284 lei | 4.211,36 lei |
| 6.000 | 1,00326 lei | 6.019,56 lei |
| 10.000 | 0,94380 lei | 9.438,00 lei |
| 14.000 | 0,90636 lei | 12.689,04 lei |
| 20.000 | 0,86813 lei | 17.362,60 lei |
| Unit Price without VAT: | 2,77000 lei |
|---|---|
| Unit Price with VAT: | 3,35170 lei |

