
CW100505-4N7J | |
|---|---|
DigiKey Part Number | CW100505-4N7JTR-ND - Tape & Reel (TR) CW100505-4N7JCT-ND - Cut Tape (CT) CW100505-4N7JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW100505-4N7J |
Description | FIXED IND 4.7NH 640MA 130 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Drum Core, Wirewound Inductor 640 mA 130mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW100505-4N7J Models |
Category | DC Resistance (DCR) 130mOhm |
Mfr | Q @ Freq 15 @ 250MHz |
Series | Frequency - Self Resonant 4.775GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 lei | 1,08 lei |
| 10 | 0,89700 lei | 8,97 lei |
| 100 | 0,73650 lei | 73,65 lei |
| 1.000 | 0,60569 lei | 605,69 lei |
| 5.000 | 0,52838 lei | 2.641,90 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,49827 lei | 4.982,70 lei |
| 20.000 | 0,46991 lei | 9.398,20 lei |
| 30.000 | 0,45409 lei | 13.622,70 lei |
| 50.000 | 0,43494 lei | 21.747,00 lei |
| 70.000 | 0,42278 lei | 29.594,60 lei |
| 100.000 | 0,41941 lei | 41.941,00 lei |
| Unit Price without VAT: | 1,08000 lei |
|---|---|
| Unit Price with VAT: | 1,30680 lei |

