
CR0201-FW-49R9GLF | |
|---|---|
DigiKey Part Number | 118-CR0201-FW-49R9GLFTR-ND - Tape & Reel (TR) 118-CR0201-FW-49R9GLFCT-ND - Cut Tape (CT) 118-CR0201-FW-49R9GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0201-FW-49R9GLF |
Description | RES SMD 49.9 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0201-FW-49R9GLF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 lei | 0,43 lei |
| 10 | 0,09100 lei | 0,91 lei |
| 25 | 0,06400 lei | 1,60 lei |
| 50 | 0,05120 lei | 2,56 lei |
| 100 | 0,04120 lei | 4,12 lei |
| 250 | 0,03156 lei | 7,89 lei |
| 500 | 0,02602 lei | 13,01 lei |
| 1.000 | 0,02176 lei | 21,76 lei |
| 5.000 | 0,01507 lei | 75,35 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01235 lei | 123,50 lei |
| 20.000 | 0,01089 lei | 217,80 lei |
| 30.000 | 0,01019 lei | 305,70 lei |
| 50.000 | 0,00943 lei | 471,50 lei |
| 70.000 | 0,00899 lei | 629,30 lei |
| 100.000 | 0,00858 lei | 858,00 lei |
| Unit Price without VAT: | 0,43000 lei |
|---|---|
| Unit Price with VAT: | 0,52030 lei |

