
CI160808-4N7D | |
|---|---|
DigiKey Part Number | CI160808-4N7DTR-ND - Tape & Reel (TR) CI160808-4N7DCT-ND - Cut Tape (CT) CI160808-4N7DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CI160808-4N7D |
Description | FIXED IND 4.7NH 300MA 280 MOHM |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Multilayer Inductor 300 mA 280mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CI160808-4N7D Models |
Category | DC Resistance (DCR) 280mOhm Max |
Mfr | Q @ Freq 10 @ 100MHz |
Series | Frequency - Self Resonant 2.8GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Not For New Designs | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±0.3nH | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCL1608V2-4R7-R | Eaton - Electronics Division | 2.137 | 283-MCL1608V2-4R7-RCT-ND | 0,43000 lei | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 lei | 0,43 lei |
| 10 | 0,23000 lei | 2,30 lei |
| 100 | 0,18940 lei | 18,94 lei |
| 1.000 | 0,15563 lei | 155,63 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13834 lei | 553,36 lei |
| 8.000 | 0,13044 lei | 1.043,52 lei |
| 12.000 | 0,12603 lei | 1.512,36 lei |
| 20.000 | 0,12068 lei | 2.413,60 lei |
| 28.000 | 0,11729 lei | 3.284,12 lei |
| 40.000 | 0,11380 lei | 4.552,00 lei |
| Unit Price without VAT: | 0,43000 lei |
|---|---|
| Unit Price with VAT: | 0,52030 lei |

