
3314G-2-103E | |
|---|---|
DigiKey Part Number | 3314G-2-103ETR-ND - Tape & Reel (TR) 3314G-2-103ECT-ND - Cut Tape (CT) 3314G-2-103EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3314G-2-103E |
Description | TRIMMER 10K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314G-2-103E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Square - 0.177" x 0.177" Face (4.50mm x 4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,89000 lei | 6,89 lei |
| 10 | 5,82100 lei | 58,21 lei |
| 25 | 5,43440 lei | 135,86 lei |
| 50 | 5,15620 lei | 257,81 lei |
| 100 | 4,89150 lei | 489,15 lei |
| 250 | 4,56056 lei | 1.140,14 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,32408 lei | 2.162,04 lei |
| 1.000 | 4,09910 lei | 4.099,10 lei |
| 1.500 | 3,97266 lei | 5.958,99 lei |
| 2.500 | 3,81863 lei | 9.546,58 lei |
| 3.500 | 3,72030 lei | 13.021,05 lei |
| 5.000 | 3,61875 lei | 18.093,75 lei |
| 6.000 | 3,56789 lei | 21.407,34 lei |
| 12.000 | 3,38075 lei | 40.569,00 lei |
| 12.500 | 3,37003 lei | 42.125,38 lei |
| Unit Price without VAT: | 6,89000 lei |
|---|---|
| Unit Price with VAT: | 8,33690 lei |

