


SHUTTLE BOARD BME680 | |
|---|---|
DigiKey Part Number | 828-1078-ND |
Manufacturer | |
Manufacturer Product Number | SHUTTLE BOARD BME680 |
Description | SHUTTLE BOARD BME680 |
Customer Reference | |
Detailed Description | BME680 Gas (Air Quality), Humidity, Pressure (Barometer/Barometric), Temperature Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bosch Sensortec | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | - | |
Type | Sensor | |
Function | Gas (Air Quality), Humidity, Pressure (Barometer/Barometric), Temperature | |
Utilized IC / Part | BME680 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - | |
Primary Attributes | (0 ~ 100)% RH, (300 ~ 1100)hPa, (-40 ~ 85)°C | |
Secondary Attributes | I2C/SPI Interface(s) | |
Base Product Number |





