
5000U2 0101000 | |
|---|---|
DigiKey Part Number | 135-5000U20101000-ND 135-5000U20101000-DS-ND |
Manufacturer | |
Manufacturer Product Number | 5000U2 0101000 |
Description | 2 #12 PVC/NYLN PVC DB PVC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 2 Conductor Multi-Conductor Cable Black 12 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.340" (8.64mm) |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Ratings UL Style CL3 |
Cable Type | Features Direct Burial, Rip Cord, Water-Blocked |
Number of Conductors 2 | Voltage 300 V |
Wire Gauge | Operating Temperature -20°C ~ 90°C |
Conductor Strand 19/25 | Usage Security, Sound |
Conductor Material Copper, Bare | Jacket (Insulation) Thickness 0.0400" (1.016mm) |
Jacket (Insulation) Material | Conductor Insulation Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 15,09000 lei | 15,09 lei |
| 10 | 13,37800 lei | 133,78 lei |
| 100 | 11,85670 lei | 1.185,67 lei |
| 1.000 | 10,50691 lei | 10.506,91 lei |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 7,07684 lei | 7.076,84 lei |
| 2.000 | 6,73932 lei | 13.478,64 lei |
| 3.000 | 6,54940 lei | 19.648,20 lei |
| 5.000 | 6,31780 lei | 31.589,00 lei |
| 7.000 | 6,16979 lei | 43.188,53 lei |
| Unit Price without VAT: | 15,09000 lei |
|---|---|
| Unit Price with VAT: | 18,25890 lei |




