
19511 B59250 | |
|---|---|
DigiKey Part Number | 135-19511B59250-DS-ND |
Manufacturer | |
Manufacturer Product Number | 19511 B59250 |
Description | CABLE 3COND 14AWG BLACK FOOT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 14 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.380" (9.65mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 250.0' (76.2m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,01000 lei | 54,01 lei |
| 5 | 48,22200 lei | 241,11 lei |
| 10 | 45,90300 lei | 459,03 lei |
| 25 | 42,98080 lei | 1.074,52 lei |
| 50 | 40,87640 lei | 2.043,82 lei |
| 100 | 38,85760 lei | 3.885,76 lei |
| Unit Price without VAT: | 54,01000 lei |
|---|---|
| Unit Price with VAT: | 65,35210 lei |




