ATP SD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF128SDI-OEM

DigiKey Part Number
AF128SDI-OEM-ND
Manufacturer
Manufacturer Product Number
AF128SDI-OEM
Description
MEMORY CARD SD 128MB SLC
Customer Reference
Detailed Description
Memory Card SD™ 128MB SLC
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATP Electronics, Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Memory Type
SD™
Memory Size
128MB
Speed
-
Technology
SLC
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.