
MXK-10GE-XFP-LR-C | |
|---|---|
DigiKey Part Number | 3441-MXK-10GE-XFP-LR-C-ND |
Manufacturer | |
Manufacturer Product Number | MXK-10GE-XFP-LR-C |
Description | Compatible XFP 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 10Gbps 1310nm 3.3V LC Duplex Pluggable, XFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, XFP |

