
AK4136VQ | |
|---|---|
DigiKey Part Number | 974-1121-1-ND - Cut Tape (CT) 974-1121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK4136VQ |
Description | IC SAMPLE RATE CONVERTER 48LQFP |
Customer Reference | |
Detailed Description | Audio Sample Rate Converter 2 Channel 48-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | AK4136VQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Sample Rate Converter | |
Applications | Digital Audio Interfacing | |
Number of Channels | 2 | |
Interface | I2C, SPI | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Specifications | 32 b | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP | |
Base Product Number |


