
SM281K07TF | |
|---|---|
DigiKey Part Number | 2994-SM281K07TF-ND |
Manufacturer | |
Manufacturer Product Number | SM281K07TF |
Description | SOLAR CELL G3 THIN 4.84V 419.9MW |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 420 mW 4.84 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Power (Watts) - Max | 420 mW | |
Current @ Pmpp | 107.5 mA | |
Voltage @ Pmpp | 3.91 V | |
Current - Short Circuit (Isc) | 114.5 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 4.84 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 11.811" L x 0.295" W x 0.059" H (300.00mm x 7.50mm x 1.50mm) |

