
LT8301JS5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT8301JS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT8301JS5#TRMPBFCT-ND - Cut Tape (CT) 505-LT8301JS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8301JS5#TRMPBF |
Description | IC REG FLYBACK 1.2A TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive or Negative, Isolation Capable 1 Output 1.2A (Switch) SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT8301JS5#TRMPBF Models |
Category | Current - Output |
Mfr | Frequency - Switching Down to 10kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Function Step-Up/Step-Down | Grade Automotive |
Output Configuration Positive or Negative, Isolation Capable | Qualification AEC-Q100 |
Topology | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.7V | Supplier Device Package TSOT-23-5 |
Voltage - Input (Max) 42V | Base Product Number |
Voltage - Output (Max) 65V (Switch) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,83000 lei | 43,83 lei |
| 10 | 34,16400 lei | 341,64 lei |
| 25 | 31,75320 lei | 793,83 lei |
| 100 | 29,10000 lei | 2.910,00 lei |
| 250 | 28,65260 lei | 7.163,15 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 27,07390 lei | 13.536,95 lei |
| 1.000 | 26,44675 lei | 26.446,75 lei |
| 1.500 | 26,13268 lei | 39.199,02 lei |
| Unit Price without VAT: | 43,83000 lei |
|---|---|
| Unit Price with VAT: | 53,03430 lei |

