


LT3060EDC#TRPBF | |
|---|---|
DigiKey Part Number | 161-LT3060EDC#TRPBFTR-ND - Tape & Reel (TR) 161-LT3060EDC#TRPBFCT-ND - Cut Tape (CT) 161-LT3060EDC#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3060EDC#TRPBF |
Description | IC REG LIN POS ADJ 100MA 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT3060EDC#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 4 mA |
Part Status Active | PSRR 85dB (120Hz) |
Output Configuration | Control Features Enable, Soft Start |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 45V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.6V | Package / Case 8-WFDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 8-DFN (2x2) |
Voltage Dropout (Max) 0.51V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,99000 lei | 18,99 lei |
| 10 | 14,38800 lei | 143,88 lei |
| 25 | 13,23720 lei | 330,93 lei |
| 100 | 11,97200 lei | 1.197,20 lei |
| 250 | 11,36880 lei | 2.842,20 lei |
| 500 | 11,34166 lei | 5.670,83 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 10,38992 lei | 25.974,80 lei |
| Unit Price without VAT: | 18,99000 lei |
|---|---|
| Unit Price with VAT: | 22,97790 lei |












