
AMP01GSZ | |
|---|---|
DigiKey Part Number | AMP01GSZ-ND |
Manufacturer | |
Manufacturer Product Number | AMP01GSZ |
Description | IC INST AMP 1 CIRCUIT 20SOIC |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMP01GSZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 4.5V/µs | |
-3db Bandwidth | 570 kHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 40 µV | |
Current - Supply | 3mA | |
Current - Output / Channel | 120 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,83000 lei | 140,83 lei |
| 10 | 103,20100 lei | 1.032,01 lei |
| Unit Price without VAT: | 140,83000 lei |
|---|---|
| Unit Price with VAT: | 170,40430 lei |


