


ADPL21210EUJZ-RL | |
|---|---|
DigiKey Part Number | 505-ADPL21210EUJZ-RLTR-ND - Tape & Reel (TR) 505-ADPL21210EUJZ-RLCT-ND - Cut Tape (CT) 505-ADPL21210EUJZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADPL21210EUJZ-RL |
Description | 1.1A BOOST DC/DC CONV W/ INT SOF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.25V 1 Output 1.1A (Switch) SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 12V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 24V |
Part Status Active | Current - Output |
Function Step-Up | Frequency - Switching 2.1MHz |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Input (Min) 2.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,89000 lei | 6,89 lei |
| 10 | 5,04600 lei | 50,46 lei |
| 25 | 4,58120 lei | 114,53 lei |
| 100 | 4,07060 lei | 407,06 lei |
| 250 | 3,82660 lei | 956,65 lei |
| 500 | 3,67954 lei | 1.839,77 lei |
| 1.000 | 3,64790 lei | 3.647,90 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,43079 lei | 8.576,98 lei |
| 5.000 | 3,35378 lei | 16.768,90 lei |
| 7.500 | 3,31523 lei | 24.864,23 lei |
| 12.500 | 3,27253 lei | 40.906,62 lei |
| Unit Price without VAT: | 6,89000 lei |
|---|---|
| Unit Price with VAT: | 8,33690 lei |




