
MAX6864UK29D3L+T | |
|---|---|
DigiKey Part Number | MAX6864UK29D3L+TTR-ND - Tape & Reel (TR) MAX6864UK29D3L+TCT-ND - Cut Tape (CT) MAX6864UK29D3L+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6864UK29D3L+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6864UK29D3L+T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 150ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.925V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,26000 lei | 28,26 lei |
| 10 | 21,71000 lei | 217,10 lei |
| 25 | 20,07120 lei | 501,78 lei |
| 100 | 18,27070 lei | 1.827,07 lei |
| 250 | 17,64260 lei | 4.410,65 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 16,01935 lei | 40.048,38 lei |
| Unit Price without VAT: | 28,26000 lei |
|---|---|
| Unit Price with VAT: | 34,19460 lei |

