
MAX6250AMJA | |
|---|---|
DigiKey Part Number | 505-MAX6250AMJA-ND |
Manufacturer | |
Manufacturer Product Number | MAX6250AMJA |
Description | IC VREF SERIES 0.02% 8CERDIP |
Customer Reference | |
Detailed Description | Series, Buried Zener Voltage Reference IC Fixed 5V V ±0.02% 15 mA 8-CERDIP |
EDA/CAD Models | MAX6250AMJA Models |
Category | Noise - 0.1Hz to 10Hz 3µVp-p |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 2.5µVrms |
Packaging Tube | Voltage - Input 8V ~ 36V |
Part Status Discontinued at DigiKey | Current - Supply 3.3mA |
Reference Type Series, Buried Zener | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Through Hole |
Voltage - Output (Min/Fixed) 5V | Package / Case 8-CDIP (0.300", 7.62mm) |
Current - Output 15 mA | Supplier Device Package 8-CERDIP |
Tolerance ±0.02% | Base Product Number |
Temperature Coefficient 5ppm/°C |

