
MAX3280EAUK+ | |
|---|---|
DigiKey Part Number | 505-MAX3280EAUK+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3280EAUK+ |
Description | IC TRANSCEIVER 0/1 SOT235 |
Customer Reference | |
Detailed Description | 0/1 Receiver RS422, RS485 SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX3280EAUK+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/1 | |
Duplex | - | |
Receiver Hysteresis | 25 mV | |
Data Rate | 52Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |


