
MAX3051EKA+ | |
|---|---|
DigiKey Part Number | 505-MAX3051EKA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3051EKA+ |
Description | IC TRANSCEIVER HALF 1/1 SOT238 |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX3051EKA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 20 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3.14V ~ 3.47V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 |





