
MAX221ECAE+T | |
|---|---|
DigiKey Part Number | 175-MAX221ECAE+TTR-ND - Tape & Reel (TR) 175-MAX221ECAE+TCT-ND - Cut Tape (CT) 175-MAX221ECAE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX221ECAE+T |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX221ECAE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,95000 lei | 27,95 lei |
| 10 | 21,48500 lei | 214,85 lei |
| 25 | 19,86640 lei | 496,66 lei |
| 100 | 18,08550 lei | 1.808,55 lei |
| 250 | 17,23684 lei | 4.309,21 lei |
| 500 | 16,72528 lei | 8.362,64 lei |
| 1.000 | 16,30423 lei | 16.304,23 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 15,95765 lei | 31.915,30 lei |
| Unit Price without VAT: | 27,95000 lei |
|---|---|
| Unit Price with VAT: | 33,81950 lei |

