
MAX221CUE+T | |
|---|---|
DigiKey Part Number | 175-MAX221CUE+TTR-ND - Tape & Reel (TR) 175-MAX221CUE+TCT-ND - Cut Tape (CT) 175-MAX221CUE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX221CUE+T |
Description | IC TRANSCEIVER FULL 1/1 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX221CUE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,68000 lei | 26,68 lei |
| 10 | 20,43100 lei | 204,31 lei |
| 25 | 18,87280 lei | 471,82 lei |
| 100 | 17,16050 lei | 1.716,05 lei |
| 250 | 16,51632 lei | 4.129,08 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 15,01948 lei | 37.548,70 lei |
| Unit Price without VAT: | 26,68000 lei |
|---|---|
| Unit Price with VAT: | 32,28280 lei |

