
MAX1230BEEG+T | |
|---|---|
DigiKey Part Number | 175-MAX1230BEEG+TTR-ND - Tape & Reel (TR) 175-MAX1230BEEG+TCT-ND - Cut Tape (CT) 175-MAX1230BEEG+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1230BEEG+T |
Description | IC ADC 12BIT 24-QSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8, 16 Input 1 SAR 24-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1230BEEG+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 300k | |
Number of Inputs | 8, 16 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,62000 lei | 141,62 lei |
| 10 | 114,68200 lei | 1.146,82 lei |
| 25 | 107,95360 lei | 2.698,84 lei |
| 100 | 103,53410 lei | 10.353,41 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 91,31098 lei | 228.277,45 lei |
| Unit Price without VAT: | 141,62000 lei |
|---|---|
| Unit Price with VAT: | 171,36020 lei |

