
MAX1121EGK+TD | |
|---|---|
DigiKey Part Number | MAX1121EGK+TD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1121EGK+TD |
Description | IC ADC 8BIT 68-QFN |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Pipelined 68-QFN (10x10) |
EDA/CAD Models | MAX1121EGK+TD Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture Pipelined |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Obsolete | Voltage - Supply, Analog 1.7V ~ 1.9V |
Number of Bits 8 | Voltage - Supply, Digital 1.7V ~ 1.9V |
Sampling Rate (Per Second) 250M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 68-VFQFN Exposed Pad |
Input Type Differential | Supplier Device Package 68-QFN (10x10) |
Data Interface LVDS - Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |

