New Product
Image for LT80603EVKIT# is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT80603EVKIT#

DigiKey Part Number
175-LT80603EVKIT#-ND
Manufacturer
Manufacturer Product Number
LT80603EVKIT#
Description
EVKIT, 65V/3.5A SILENT SWITCHER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT80603 Silent Switcher® 1 Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
5V
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Output
3.5A
Series
Voltage - Input
65V
Packaging
Box
Regulator Topology
Boost
Part Status
Active
Frequency - Switching
400kHz
Main Purpose
DC/DC, Step Down
Contents
Board(s)
Outputs and Type
1 Isolated Output
Utilized IC / Part
LT80603
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 18
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in RON
Box
QuantityUnit PriceExt Price
1451,53000 lei451,53 lei
Manufacturers Standard Package
Unit Price without VAT:451,53000 lei
Unit Price with VAT:546,35130 lei