
LW P473-Q2R1-LML0-1-10-R18-Z | |
|---|---|
DigiKey Part Number | 475-LWP473-Q2R1-LML0-1-10-R18-Z-ND |
Manufacturer | |
Manufacturer Product Number | LW P473-Q2R1-LML0-1-10-R18-Z |
Description | LED WHITE CLEAR SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.1V 2-SMD, Flat Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | - | |
Lens Color | Green | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 10mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 3.40mm L x 1.55mm W | |
Height (Max) | 0.88mm | |
Base Product Number |

