
GY CS8PM1.23-KPKR-36-0-350-R18 | |
|---|---|
DigiKey Part Number | 475-GYCS8PM1.23-KPKR-36-0-350-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GY CS8PM1.23-KPKR-36-0-350-R18 |
Description | LED OSLON SSL80 YELLOW 590NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® SSL 80 Yellow 590nm (Typ) 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Current - Max 1A |
Mfr | Luminous Flux @ Current/Temperature 80lm (71lm ~ 89lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Viewing Angle 80° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 1212 (3030 Metric) |
Wavelength 590nm (Typ) | Supplier Device Package SMD |
Current - Test 350mA | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Voltage - Forward (Vf) (Typ) 2.2V | Height - Seated (Max) 0.091" (2.31mm) |
Lumens/Watt @ Current - Test 104 lm/W | Base Product Number |









