
AHDP04-24-21PN-BRA | |
|---|---|
DigiKey Part Number | 889-AHDP04-24-21PN-BRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP04-24-21PN-BRA |
Description | 21 POSITION RECEPTACLE, PIN, SHE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Receptacle Housing Panel Mount Backshell |
Datasheet | Datasheet |
EDA/CAD Models | AHDP04-24-21PN-BRA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 21 | |
Shell Size - Insert | 24-21 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 (4), 16 (17) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,64000 lei | 61,64 lei |
| 10 | 52,39700 lei | 523,97 lei |
| 25 | 49,11720 lei | 1.227,93 lei |
| 50 | 46,77200 lei | 2.338,60 lei |
| 100 | 44,54040 lei | 4.454,04 lei |
| 250 | 41,75368 lei | 10.438,42 lei |
| 500 | 39,76278 lei | 19.881,39 lei |
| 1.000 | 37,86757 lei | 37.867,57 lei |
| Unit Price without VAT: | 61,64000 lei |
|---|---|
| Unit Price with VAT: | 74,58440 lei |


