
VG95234N214S6SNJ | |
|---|---|
DigiKey Part Number | 623-VG95234N214S6SNJ-ND |
Manufacturer | |
Manufacturer Product Number | VG95234N214S6SNJ |
Description | VG95234 6C 6#15S SKT CABLE RECP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | 14S-6 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Zinc-Tin | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 22A | |
Voltage Rating | 50V | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 549,94000 lei | 549,94 lei |
| 10 | 467,49500 lei | 4.674,95 lei |
| 25 | 438,25280 lei | 10.956,32 lei |
| 50 | 417,36340 lei | 20.868,17 lei |
| 100 | 400,60820 lei | 40.060,82 lei |
| Unit Price without VAT: | 549,94000 lei |
|---|---|
| Unit Price with VAT: | 665,42740 lei |

