
M85049/95-32A | |
|---|---|
DigiKey Part Number | 623-M85049/95-32A-ND |
Manufacturer | |
Manufacturer Product Number | M85049/95-32A |
Description | 3/4 PERIMETER MOUNTING FLANGE AN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Flange, Square 32 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Mounting Flange, Square | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 32 | |
Material | - | |
Features | Nut, Self-Locking | |
Color | - | |
Grade | Military | |
Qualification | SAE AS 85049 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,60000 lei | 165,60 lei |
| 10 | 140,72700 lei | 1.407,27 lei |
| 25 | 131,92080 lei | 3.298,02 lei |
| 50 | 125,62740 lei | 6.281,37 lei |
| 100 | 119,63650 lei | 11.963,65 lei |
| 250 | 112,15564 lei | 28.038,91 lei |
| Unit Price without VAT: | 165,60000 lei |
|---|---|
| Unit Price with VAT: | 200,37600 lei |


