
A85049492S14W | |
|---|---|
DigiKey Part Number | 623-A85049492S14W-ND |
Manufacturer | |
Manufacturer Product Number | A85049492S14W |
Description | CONN CABLE CLAMP SZ14 15 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Cable Clamp 14, 15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.260" ~ 0.457" (6.60mm ~ 11.61mm) | |
Diameter - Outside | 1.281" (32.54mm) | |
Shell Size - Insert | 14, 15 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | Clamp Screws, Self-Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series I, II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,97000 lei | 98,97 lei |
| 10 | 84,12100 lei | 841,21 lei |
| 25 | 78,85200 lei | 1.971,30 lei |
| 50 | 75,08920 lei | 3.754,46 lei |
| 100 | 71,50760 lei | 7.150,76 lei |
| 250 | 67,03452 lei | 16.758,63 lei |
| 500 | 63,83946 lei | 31.919,73 lei |
| Unit Price without VAT: | 98,97000 lei |
|---|---|
| Unit Price with VAT: | 119,75370 lei |


