
SLPIRA25CPSB1 | |
|---|---|
DigiKey Part Number | 965-SLPIRA25CPSB1-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRA25CPSB1 |
Description | 5.7MMSURLOKPLUSRECEPTACLEPANELMO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Crimp 4 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 33,16075 lei | 6.632,15 lei |
| Unit Price without VAT: | 33,16075 lei |
|---|---|
| Unit Price with VAT: | 40,12451 lei |


