
PT00SE-10-6S(SR) | |
|---|---|
DigiKey Part Number | 339-PT00SE-10-6S(SR)-ND |
Manufacturer | |
Manufacturer Product Number | PT00SE-10-6S(SR) |
Description | PTSE 6C 6#20 SKT RECP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Grade | - | |
Qualification | MIL-DTL-26482 Series I | |
Shell Size - Insert | 10-6 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp, Strain Relief | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 600VAC | |
Cable Opening | 0.188" (4.78mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum, Olive Drab Cadmium | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Aerospace, Industrial, Instrumentation, Mass Transit, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 452,40000 lei | 452,40 lei |
| 10 | 384,54500 lei | 3.845,45 lei |
| 25 | 360,48800 lei | 9.012,20 lei |
| 50 | 343,30340 lei | 17.165,17 lei |
| 100 | 326,94180 lei | 32.694,18 lei |
| Unit Price without VAT: | 452,40000 lei |
|---|---|
| Unit Price with VAT: | 547,40400 lei |


