
97-4102A-16S-1S | |
|---|---|
DigiKey Part Number | 339-97-4102A-16S-1S-ND |
Manufacturer | |
Manufacturer Product Number | 97-4102A-16S-1S |
Description | CONN RCPT HSNG FMALE 7POS PNL MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 7 | |
Grade | - | |
Qualification | MIL-5015 Derivative | |
Shell Size - Insert | 16S-1 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16S | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Shell Material | Aluminum Alloy | |
Shell Finish | Bright Chromate over Clear Cadmium | |
Housing Color | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,79000 lei | 70,79 lei |
| 10 | 60,15700 lei | 601,57 lei |
| 25 | 56,38640 lei | 1.409,66 lei |
| 50 | 53,69600 lei | 2.684,80 lei |
| 100 | 51,13350 lei | 5.113,35 lei |
| 250 | 47,93468 lei | 11.983,67 lei |
| 500 | 45,64920 lei | 22.824,60 lei |
| Unit Price without VAT: | 70,79000 lei |
|---|---|
| Unit Price with VAT: | 85,65590 lei |


