
F31W-1A7H1-11018 | |
|---|---|
DigiKey Part Number | 609-F31W-1A7H1-11018TR-ND - Tape & Reel (TR) 609-F31W-1A7H1-11018CT-ND - Cut Tape (CT) 609-F31W-1A7H1-11018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F31W-1A7H1-11018 |
Description | CONN FFC VERT 18POS 0.5MM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | F31W-1A7H1-11018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 18 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.167" (4.25mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Natural | |
Actuator Color | Gray | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 lei | 4,20 lei |
| 10 | 3,57200 lei | 35,72 lei |
| 25 | 3,34680 lei | 83,67 lei |
| 50 | 3,18620 lei | 159,31 lei |
| 100 | 3,03410 lei | 303,41 lei |
| 250 | 2,84376 lei | 710,94 lei |
| 500 | 2,70790 lei | 1.353,95 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 2,54562 lei | 3.054,74 lei |
| 2.400 | 2,42411 lei | 5.817,86 lei |
| 3.600 | 2,35577 lei | 8.480,77 lei |
| 6.000 | 2,27242 lei | 13.634,52 lei |
| 8.400 | 2,21915 lei | 18.640,86 lei |
| 12.000 | 2,16404 lei | 25.968,48 lei |
| Unit Price without VAT: | 4,20000 lei |
|---|---|
| Unit Price with VAT: | 5,08200 lei |


