Connector Header Surface Mount 12 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10166143-00012C1LF

DigiKey Part Number
609-10166143-00012C1LFTR-ND - Tape & Reel (TR)
609-10166143-00012C1LFCT-ND - Cut Tape (CT)
609-10166143-00012C1LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10166143-00012C1LF
Description
MINITEK127 1.27MM, VERTICAL HEAD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 12 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
10166143-00012C1LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.079" (2.00mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.031" (0.80mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Plastic
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A per Contact
Voltage Rating
125VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.584
Check for Additional Incoming Stock
All prices are in RON
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,38000 lei4,38 lei
103,72800 lei37,28 lei
1003,16890 lei316,89 lei
5002,82816 lei1.414,08 lei
* All Digi-Reel orders will add a 29,00 lei reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,69312 lei2.693,12 lei
2.0002,56457 lei5.129,14 lei
3.0002,49226 lei7.476,78 lei
5.0002,40407 lei12.020,35 lei
7.0002,34771 lei16.433,97 lei
10.0002,28941 lei22.894,10 lei
Manufacturers Standard Package
Unit Price without VAT:4,38000 lei
Unit Price with VAT:5,29980 lei