Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10133575-001LF

DigiKey Part Number
609-5263-ND
Manufacturer
Manufacturer Product Number
10133575-001LF
Description
MODJACK SLIMLINE 1X2 PORT 8POS
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded, EMI Finger
Manufacturer
Amphenol ICC (FCI)
Ratings
Cat5e
Packaging
Tray
Features
Light Pipe
Part Status
Obsolete
LED Color
Does Not Contain LED
Connector Type
Jack
Tab Direction
Down
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Material
Phosphor Bronze
Number of Ports
2
Contact Finish
Gold
Number of Rows
1
Contact Finish Thickness
2.00µin (0.051µm)
Mounting Type
Board Edge; Panel Mount; Through Hole
Housing Material
Thermoplastic
Orientation
90° Angle (Right)
Operating Temperature
0°C ~ 70°C
Termination
Press-Fit
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.