



HSDNCRPPCB18A | |
|---|---|
DigiKey Part Number | 664-HSDNCRPPCB18ATR-ND - Tape & Reel (TR) 664-HSDNCRPPCB18ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HSDNCRPPCB18A |
Description | CONN HSD+0 R/A PLUG C CODE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | HSDNCRPPCB18A Models |
Category | Number of Ports 1 |
Mfr | Features Code C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Housing Color Blue |
Part Status Active | Center Contact Material Copper Alloy |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Thermoplastic |
Shield Termination Solder | Operating Temperature -40°C ~ 105°C |
Impedance 100 Ohms | Mating Cycles 25 |
Mounting Type Through Hole, Right Angle | Base Product Number |
Fastening Type Latch Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,10000 lei | 10,10 lei |
| 10 | 8,56600 lei | 85,66 lei |
| 25 | 8,02840 lei | 200,71 lei |
| 50 | 7,64520 lei | 382,26 lei |
| 100 | 7,27980 lei | 727,98 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,82380 lei | 1.705,95 lei |
| 500 | 6,49808 lei | 3.249,04 lei |
| 750 | 6,31476 lei | 4.736,07 lei |
| 1.250 | 6,09130 lei | 7.614,13 lei |
| 1.750 | 5,94849 lei | 10.409,86 lei |
| 2.500 | 5,80075 lei | 14.501,88 lei |
| Unit Price without VAT: | 10,10000 lei |
|---|---|
| Unit Price with VAT: | 12,22100 lei |



