
HSDNASPPCB14WBA | |
|---|---|
DigiKey Part Number | 664-HSDNASPPCB14WBATR-ND - Tape & Reel (TR) 664-HSDNASPPCB14WBACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HSDNASPPCB14WBA |
Description | HSD 4+0 ST. T/H CODE A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | HSD®, Fakra, Quadraxial Connector Plug, Male Pin Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | - | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Number of Ports | 1 | |
Features | Code A | |
Housing Color | Black, Jet | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,06000 lei | 9,06 lei |
| 10 | 7,71200 lei | 77,12 lei |
| 25 | 7,22720 lei | 180,68 lei |
| 50 | 6,88140 lei | 344,07 lei |
| 100 | 6,55240 lei | 655,24 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,23935 lei | 1.247,87 lei |
| 400 | 5,94145 lei | 2.376,58 lei |
| 600 | 5,77387 lei | 3.464,32 lei |
| 1.000 | 5,56948 lei | 5.569,48 lei |
| 1.400 | 5,43881 lei | 7.614,33 lei |
| 2.000 | 5,30374 lei | 10.607,48 lei |
| Unit Price without VAT: | 9,06000 lei |
|---|---|
| Unit Price with VAT: | 10,96260 lei |



