
165X14439X | |
|---|---|
DigiKey Part Number | 626-1962-ND |
Manufacturer | |
Manufacturer Product Number | 165X14439X |
Description | POSITION CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 45°, 180° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 45°, 180° |
Manufacturer Amphenol CONEC | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Metal, Zinc |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware |
Number of Positions 37 | Features Mating Screws 4-40 |
Compatible Shell Size C | Color Silver |
Compatible D-Sub Size 37pos and HD62pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,50000 lei | 360,50 lei |
| 10 | 306,42400 lei | 3.064,24 lei |
| 25 | 287,25280 lei | 7.181,32 lei |
| 50 | 273,55580 lei | 13.677,79 lei |
| 100 | 260,51700 lei | 26.051,70 lei |
| Unit Price without VAT: | 360,50000 lei |
|---|---|
| Unit Price with VAT: | 436,20500 lei |

