
T8042-5V | |
|---|---|
DigiKey Part Number | 45-T8042-5V-ND |
Manufacturer | |
Manufacturer Product Number | T8042-5V |
Description | SENSOR CARBON DIOXIDE 0-5V OUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2) Sensor 0 V ~ 5 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Telaire) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Carbon Dioxide (CO2) | |
Accuracy | - | |
Output | 0 V ~ 5 V | |
Operating Temperature | 0°C ~ 50°C | |
Voltage - Supply | 18VAC ~ 30VAC, 18VDC ~ 42VDC | |
Current - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 973,02000 lei | 973,02 lei |
| 5 | 911,04000 lei | 4.555,20 lei |
| 10 | 887,92300 lei | 8.879,23 lei |
| 25 | 860,24360 lei | 21.506,09 lei |
| 50 | 841,28640 lei | 42.064,32 lei |
| Unit Price without VAT: | 973,02000 lei |
|---|---|
| Unit Price with VAT: | 1.177,35420 lei |



