
934062101 | |
|---|---|
DigiKey Part Number | 934062101-ND |
Manufacturer | |
Manufacturer Product Number | 934062101 |
Description | TEST LEAD MLN RED BANANA PLUG ST |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Tip Plug To Tip Plug Test Lead 2 Leads, Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Pin Tip to Pin Tip | |
1st Connector | Tip Plug | |
2nd Connector | Tip Plug | |
Cable Length | - | |
Contents | 2 Leads, Red | |
Material - Insulation | - | |
Wire Gauge | - | |
Voltage - Rated | - | |
Temperature Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,21000 lei | 41,21 lei |
| Unit Price without VAT: | 41,21000 lei |
|---|---|
| Unit Price with VAT: | 49,86410 lei |


