18 AWG Hook-Up Wire 7/26 Violet 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1857 VI005

DigiKey Part Number
1857VI005-ND
Manufacturer
Manufacturer Product Number
1857 VI005
Description
HOOK-UP STRND 18AWG VIOLET 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 7/26 Violet 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/26
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.068" (1.73mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in RON
Spool
QuantityUnit PriceExt Price
1524,70000 lei524,70 lei
2499,29000 lei998,58 lei
3484,89667 lei1.454,69 lei
5467,27400 lei2.336,37 lei
7455,95857 lei3.191,71 lei
10444,20900 lei4.442,09 lei
25415,14840 lei10.378,71 lei
50394,18760 lei19.709,38 lei
100374,06290 lei37.406,29 lei
Manufacturers Standard Package
Unit Price without VAT:524,70000 lei
Unit Price with VAT:634,88700 lei
Alternate Color
HOOK-UP STRND 18AWG BLACK 100'
In-Stock: 29
Unit Price: 524,70000 lei
HOOK-UP STRND 18AWG BLUE 100'
In-Stock: 27
Unit Price: 524,70000 lei
HOOK-UP STRND 18AWG BROWN 100'
In-Stock: 3
Unit Price: 524,70000 lei
HOOK-UP STRND 18AWG GREEN 100'
In-Stock: 18
Unit Price: 524,70000 lei
HOOK-UP STRND 18AWG ORANGE 100'
In-Stock: 4
Unit Price: 524,70000 lei
Alternate Length
HOOK-UP STRND 18AWG VIOLET 1000'
In-Stock: 2
Unit Price: 2.663,37000 lei