
AH1601CI | |
|---|---|
DigiKey Part Number | 3475-AH1601CITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AH1601CI |
Description | 10/100 BASE T LAN FILTER MODULE |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allied Components International | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.504" L x 0.272" W (12.80mm x 6.90mm) | |
Height - Seated (Max) | 0.224" (5.70mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |

