Current Sensor 30A 1 Channel Magnetoresistive Bidirectional 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT431-HSWF30MR

DigiKey Part Number
620-CT431-HSWF30MRTR-ND - Tape & Reel (TR)
620-CT431-HSWF30MRCT-ND - Cut Tape (CT)
620-CT431-HSWF30MRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT431-HSWF30MR
Description
CURRENT SENSOR MR 30A 16-SOIC
Customer Reference
Detailed Description
Current Sensor 30A 1 Channel Magnetoresistive Bidirectional 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Linearity
±0.1%
Mfr
Accuracy
±0.5%
Series
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Response Time
300ns
Part Status
Not For New Designs
Current - Supply (Max)
9mA
For Measuring
AC/DC
Operating Temperature
-40°C ~ 125°C
Sensor Type
Polarization
Bidirectional
Current - Sensing
Mounting Type
Number of Channels
1
Package / Case
16-SOIC (0.295", 7.50mm Width)
Output
Ratiometric, Voltage
Supplier Device Package
16-SOIC
Sensitivity
33.3mV/A
Base Product Number
Frequency
DC ~ 1MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CT433-HSWF30MRAllegro MicroSystems813620-CT433-HSWF30MRCT-ND23,58000 leiParametric Equivalent
In-Stock: 341
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in RON
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,58000 lei23,58 lei
521,16400 lei105,82 lei
1020,27000 lei202,70 lei
2519,20560 lei480,14 lei
5018,47840 lei923,92 lei
10017,81160 lei1.781,16 lei
50016,46970 lei8.234,85 lei
* All Digi-Reel orders will add a 29,00 lei reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00015,96971 lei15.969,71 lei
2.00015,51107 lei31.022,14 lei
Manufacturers Standard Package
Unit Price without VAT:23,58000 lei
Unit Price with VAT:28,53180 lei