
D38999/26FJ19SN | |
|---|---|
DigiKey Part Number | 2899-D38999/26FJ19SNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26FJ19SN |
Description | 38999 PLUG SERIES III |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Box | Color Silver |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 19 | Features Self Locking |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 23A |
Shell Size - Insert 25-19 | Voltage Rating 500VAC |
Shell Size, MIL J | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation N (Normal) | Applications Aerospace, Aviation, Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 744,66500 lei | 1.489,33 lei |
| 10 | 720,65000 lei | 7.206,50 lei |
| 26 | 698,10846 lei | 18.150,82 lei |
| 50 | 687,35760 lei | 34.367,88 lei |
| 100 | 647,47560 lei | 64.747,56 lei |
| 250 | 638,28540 lei | 159.571,35 lei |
| 500 | 612,01530 lei | 306.007,65 lei |
| Unit Price without VAT: | 744,66500 lei |
|---|---|
| Unit Price with VAT: | 901,04465 lei |

