
AMEOFL3-5S277HALPZ | |
|---|---|
DigiKey Part Number | 5245-AMEOFL3-5S277HALPZTB-ND - Tape & Box (TB) |
Manufacturer | aimtec |
Manufacturer Product Number | AMEOFL3-5S277HALPZ |
Description | AC/DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 100 ~ 430 VDC | |
Voltage - Output 1 | 5V | |
Power (Watts) | 3 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module | |
Size / Dimension | 1.04" L x 0.43" W x 0.58" H (26.4mm x 11.0mm x 14.7mm) | |
Approval Agency | CE, cURus, EN, IEC, UL | |
Standard Number | 60335-1; 61558-1; 62368-1 | |
Line Regulation | ±1.5% | |
Load Regulation | ±3% | |
Weight | 0.013 lb (5.9 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,36000 lei | 20,36 lei |
| 10 | 17,90400 lei | 179,04 lei |
| 25 | 17,00880 lei | 425,22 lei |
| 50 | 16,36100 lei | 818,05 lei |
| 100 | 15,73740 lei | 1.573,74 lei |
| 250 | 14,94956 lei | 3.737,39 lei |
| 500 | 14,37978 lei | 7.189,89 lei |
| 1.000 | 13,83191 lei | 13.831,91 lei |
| Unit Price without VAT: | 20,36000 lei |
|---|---|
| Unit Price with VAT: | 24,63560 lei |

