
SKY-QUAD-A400-4 | |
|---|---|
DigiKey Part Number | 2084-SKY-QUAD-A400-4-ND |
Manufacturer | |
Manufacturer Product Number | SKY-QUAD-A400-4 |
Description | QUADRO RTX A400 PCIE 4GB SSLP W/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PCI Express NVIDIA GPU Card 6.400" x 2.700" (162.56mm x 68.58mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | NVIDIA GPU Card | |
Power (Watts) | 50 W | |
Cooling Type | - | |
Size / Dimension | 6.400" x 2.700" (162.56mm x 68.58mm) | |
Form Factor | - | |
Expansion Site/Bus | PCI Express | |
Video Outputs | Mini Display Port | |
Ethernet | - | |
USB | - | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Operating Temperature | - | |
Video Core | NVIDIA RTX A400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 901,68000 lei | 901,68 lei |
| Unit Price without VAT: | 901,68000 lei |
|---|---|
| Unit Price with VAT: | 1.091,03280 lei |

