
PPC-415-RX6A | |
|---|---|
DigiKey Part Number | 2084-PPC-415-RX6A-ND |
Manufacturer | |
Manufacturer Product Number | PPC-415-RX6A |
Description | FANLESS PANEL |
Customer Reference | |
Detailed Description | Panel PC Intel® Atom® x6425E 2GHz, 4 Core Supports SATA, M.2 DDR4 SODIMM (32GB Max Capacity) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Panel PC | |
Core Processor | Intel® Atom® x6425E 2GHz, 4 Core | |
Storage | Supports SATA, M.2 | |
Memory | DDR4 SODIMM (32GB Max Capacity) | |
Display Type | 15" Touchscreen | |
Expansion Type | M.2, PCIe | |
Features | - | |
Voltage - Supply | 9 ~ 32VDC | |
Mounting Type | Desktop, Panel Mount, VESA Mount, Wall Mount | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating System | Supports Windows 10/11, Linux | |
Approval Agency | BSMI, CB, CE, CCC, cULus, FCC, UL | |
Weight | - |

