
P8251A | |
|---|---|
DigiKey Part Number | 2156-P8251A-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | P8251A |
Description | PROGRAMMABLE COMMS INTERFACE |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel 28-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Features | - | |
Number of Channels | 1, UART | |
FIFO's | - | |
Protocol | - | |
Data Rate (Max) | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
With Auto Flow Control | No | |
With IrDA Encoder/Decoder | No | |
With False Start Bit Detection | No | |
With Modem Control | Yes | |
Mounting Type | Through Hole | |
Package / Case | 28-CDIP | |
Supplier Device Package | 28-CDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 235,17833 lei | 1.411,07 lei |
| Unit Price without VAT: | 235,17833 lei |
|---|---|
| Unit Price with VAT: | 284,56578 lei |


